Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MCN100K02L
Order Code1515546
Product RangeLQH2MCN_02 Series
Technical Datasheet
5.945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.175 |
250+ | €0.152 |
500+ | €0.139 |
1500+ | €0.125 |
3000+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MCN100K02L
Order Code1515546
Product RangeLQH2MCN_02 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)225mA
Inductor ConstructionUnshielded
Self Resonant Frequency48MHz
Saturation Current (Isat)-
DC Current Rating225mA
Inductor Case Style0806 [2016 Metric]
Product RangeLQH2MCN_02 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH2MCN100K02L is a 10µH Wirewound Chip Coil/Inductor for DC-DC converter.
- Non magnetic shield
- -40 to 80°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case Style
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
225mA
Self Resonant Frequency
48MHz
DC Current Rating
225mA
Product Range
LQH2MCN_02 Series
DC Resistance Max
1.2ohm
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH2MCN100K02L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability