Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K23L
Order Code4155377
Product RangeLQH32CN_23 Series
Technical Datasheet
1.253 In Stock
8.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.183 |
250+ | €0.152 |
500+ | €0.135 |
1000+ | €0.117 |
2000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K23L
Order Code4155377
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Self Resonant Frequency26MHz
DC Current Rating300mA
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.44ohm
Inductance Tolerance± 10%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
DC Current Rating
300mA
Product Range
LQH32CN_23 Series
DC Resistance Max
0.44ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
300mA
Self Resonant Frequency
26MHz
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
1.7mm
Technical Docs (1)
Alternatives for LQH32CN100K23L
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability