Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33L
Order Code9522204
Product RangeLQH32CN_33 Series
Technical Datasheet
6.037 In Stock
8.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.183 |
250+ | €0.152 |
500+ | €0.135 |
1000+ | €0.117 |
2000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33L
Order Code9522204
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Self Resonant Frequency26MHz
Saturation Current (Isat)-
DC Current Rating450mA
Product RangeLQH32CN_33 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH32C_33 series from Murata are wire wound inductors. This inductor consists of a copper wire coated with various resins spirally wound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. These are used where large current and high inductance is of major importance.
- Inductance value ranges from 0.15μH to 10μH
- EIA 1206 case size
- ±10% and ±20% tolerance
- Rated current varies from 450mA to 1450mA
- DC resistance range from 0.028ohm to 0.3ohm
- Operating temperature range -40°C to +85°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH32CN_33 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
450mA
Self Resonant Frequency
26MHz
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH32CN100K33L
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability