Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN470K23L
Order Code9522212
Product RangeLQH32CN_23 Series
Technical Datasheet
9.739 In Stock
16.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.218 |
50+ | €0.179 |
250+ | €0.147 |
500+ | €0.134 |
1000+ | €0.121 |
2000+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN470K23L
Order Code9522212
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)170mA
Self Resonant Frequency15MHz
Inductor ConstructionShielded
DC Current Rating170mA
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
15MHz
DC Current Rating
170mA
Product Range
LQH32CN_23 Series
DC Resistance Max
1.3ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
170mA
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
2mm
Technical Docs (1)
Alternatives for LQH32CN470K23L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability