Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32MN1R8K23L
Order Code3351236
Product RangeLQH32MN_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€222.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN1R8K23L
Order Code3351236
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.7ohm
RMS Current (Irms)390mA
Self Resonant Frequency60MHz
DC Current Rating390mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
RMS Current (Irms)
390mA
DC Current Rating
390mA
Product Range
LQH32MN_23 Series
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.7ohm
Self Resonant Frequency
60MHz
Inductor Case / Package
1210 [3225 Metric]
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability