Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN6R8NNCL
Order Code2219249RL
Product RangeLQH32PN_NC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | €0.270 |
250+ | €0.210 |
500+ | €0.193 |
1000+ | €0.175 |
2000+ | €0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€32.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN6R8NNCL
Order Code2219249RL
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Self Resonant Frequency40MHz
DC Current Rating1.1A
Saturation Current (Isat)1.3A
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.22ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
DC Current Rating
1.1A
Product Range
LQH32PN_NC Series
DC Resistance Max
0.22ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Self Resonant Frequency
40MHz
Saturation Current (Isat)
1.3A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32PN6R8NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability