Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2MGRL
Order Code3471334
Product RangeLQH3NPN_GR Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2MGRL
Order Code3471334
Product RangeLQH3NPN_GR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.73A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.18A
Product RangeLQH3NPN_GR Series
Power Inductor Case3mm x 3mm x 0.9mm
Inductor Case / Package-
DC Resistance Max0.1044ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (17-Dec-2015)
Alternatives for LQH3NPN2R2MGRL
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_GR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
1.73A
Saturation Current (Isat)
1.18A
Power Inductor Case
3mm x 3mm x 0.9mm
DC Resistance Max
0.1044ohm
Product Length
3mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001