Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN100K03L
Order Code1515459
Product RangeLQH43CN_03 Series
Technical Datasheet
25.682 In Stock
8.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.315 |
10+ | €0.257 |
50+ | €0.235 |
100+ | €0.212 |
200+ | €0.199 |
500+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN100K03L
Order Code1515459
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Self Resonant Frequency23MHz
Saturation Current (Isat)-
DC Current Rating650mA
Product RangeLQH43CN_03 Series
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH43CN100K03L is a wirewound SMD Chip Inductor/Coil with 1812 case. The wirewound inductor consists of a copper wire spirally wound around the ferrite core. The wirewound inductor for power circuits, coated with various resins over the copper wirewound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wirewound product are demonstrated when used in large current areas and high inductance areas.
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Product Range
LQH43CN_03 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
650mA
Self Resonant Frequency
23MHz
DC Current Rating
650mA
Inductor Case Style
1812 [4532 Metric]
DC Resistance Max
0.24ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LQH43CN100K03L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability