Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN101K03L
Order Code1515460
Product RangeLQH43CN_03 Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.324 |
10+ | €0.269 |
50+ | €0.245 |
100+ | €0.221 |
200+ | €0.207 |
500+ | €0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN101K03L
Order Code1515460
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)190mA
Self Resonant Frequency6.8MHz
Inductor ConstructionUnshielded
DC Current Rating190mA
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.8MHz
DC Current Rating
190mA
Product Range
LQH43CN_03 Series
DC Resistance Max
2.2ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
190mA
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN101K03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability