Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R0M03L
Order Code1515463
Product RangeLQH43CN_03 Series
Technical Datasheet
103 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.305 |
| 10+ | €0.253 |
| 50+ | €0.231 |
| 100+ | €0.208 |
| 200+ | €0.197 |
| 500+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R0M03L
Order Code1515463
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.08A
Self Resonant Frequency100MHz
Inductor ConstructionUnshielded
DC Current Rating1.08A
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
DC Current Rating
1.08A
Product Range
LQH43CN_03 Series
DC Resistance Max
0.08ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.08A
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43CN1R0M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability