Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43NH2R2J03L
Order Code3227848
Product RangeLQH43NH_03 Series
Technical Datasheet
463 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.469 |
| 10+ | €0.386 |
| 50+ | €0.363 |
| 100+ | €0.318 |
| 200+ | €0.301 |
| 500+ | €0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH2R2J03L
Order Code3227848
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.0588ohm
Self Resonant Frequency62MHz
DC Current Rating1A
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
62MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.0588ohm
DC Current Rating
1A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43NH2R2J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability