Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN2R2M26L
Order Code2219282
Product RangeLQH43PN_26 Series
Technical Datasheet
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.391 |
10+ | €0.323 |
50+ | €0.295 |
100+ | €0.266 |
200+ | €0.249 |
500+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN2R2M26L
Order Code2219282
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Self Resonant Frequency45MHz
Inductor ConstructionUnshielded
DC Current Rating2.3A
Saturation Current (Isat)2.3A
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH43P_26 series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- Magnetic shield of magnetic powder in resin
- 1MHz Test voltage
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
45MHz
DC Current Rating
2.3A
Product Range
LQH43PN_26 Series
DC Resistance Max
0.042ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.5A
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43PN2R2M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability