Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN4R7MP0L
Order Code1782798
Product RangeLQH44PN_P0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN4R7MP0L
Order Code1782798
Product RangeLQH44PN_P0 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.08ohm
Self Resonant Frequency40MHz
DC Current Rating1.7A
Inductor Case Style1515
Inductor Case / Package1515
Product RangeLQH44PN_P0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.65mm
Alternatives for LQH44PN4R7MP0L
1 Product Found
Product Overview
The LQH44P_P0 series wire wound Chip Coil/Chip Inductor for DC-DC converters. It is also used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
40MHz
Inductor Case Style
1515
Product Range
LQH44PN_P0 Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.65mm
DC Resistance Max
0.08ohm
DC Current Rating
1.7A
Inductor Case / Package
1515
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
Product traceability