Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN470M03L
Order Code1515508
Product RangeLQH55DN_03 Series
Technical Datasheet
393 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.190 |
50+ | €1.150 |
100+ | €0.896 |
200+ | €0.862 |
350+ | €0.828 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN470M03L
Order Code1515508
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Self Resonant Frequency10MHz
DC Current Rating800mA
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH55D series large current Chip Coil Inductor/Choke used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
DC Current Rating
800mA
Product Range
LQH55DN_03 Series
DC Resistance Max
0.4ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Self Resonant Frequency
10MHz
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN470M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability