Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN4R7M03L
Order Code1515511
Product RangeLQH55DN_03 Series
Technical Datasheet
963 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 10+ | €1.190 |
| 50+ | €1.120 |
| 100+ | €0.881 |
| 200+ | €0.807 |
| 350+ | €0.733 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN4R7M03L
Order Code1515511
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Self Resonant Frequency30MHz
Inductor ConstructionUnshielded
Saturation Current (Isat)-
DC Current Rating2.7A
Inductor Case Style2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
30MHz
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
2.7A
Inductor Construction
Unshielded
DC Current Rating
2.7A
Product Range
LQH55DN_03 Series
DC Resistance Max
0.041ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH55DN4R7M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability