Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18NN1R8K00D
Order Code1343116
Product RangeLQM18NN_00 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18NN1R8K00D
Order Code1343116
Product RangeLQM18NN_00 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.95ohm
Self Resonant Frequency55MHz
DC Current Rating25mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18NN_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product Overview
The LQM18N series Magnetically Shielded Chip Coil developed by using original multilayer process technology and magnetic materials. Compact size is suitable for high density mounting. The shielded construction is not affected by interference from peripheral components. The external electrodes with nickel barrier structure provide excellent solder heat resistance. Applicable soldering methods are both flow soldering and reflow soldering.
- Magnetically shielded structure provides excellent characteristics in crosstalk & magnetic coupling
- Compact size and lightweight
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
DC Resistance Max
0.95ohm
DC Current Rating
25mA
Product Range
LQM18NN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability