Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPN4R7MG0L
Order Code2470289
Product RangeLQM2HPN_G0 Series
Technical Datasheet
6.555 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.162 |
50+ | €0.133 |
250+ | €0.110 |
500+ | €0.100 |
1500+ | €0.0906 |
3000+ | €0.0753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN4R7MG0L
Order Code2470289
Product RangeLQM2HPN_G0 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.138ohm
Self Resonant Frequency25MHz
DC Current Rating-
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min25MHz
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
25MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
LQM2HPN_G0 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.138ohm
DC Current Rating
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
25MHz
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for LQM2HPN4R7MG0L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability