Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N4H02D
Order Code3288807
Product RangeLQP03HQ_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€690.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N4H02D
Order Code3288807
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance4.4nH
DC Resistance Max0.25ohm
Self Resonant Frequency7GHz
DC Current Rating400mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.4nH
Self Resonant Frequency
7GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
0.25ohm
DC Current Rating
400mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability