Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15CA2R0K00D
Order Code3356778
Product RangeLQW15CA_00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15CA2R0K00D
Order Code3356778
Product RangeLQW15CA_00 Series
Technical Datasheet
Inductance2µH
DC Resistance Max3.2ohm
Self Resonant Frequency120MHz
DC Current Rating130mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQW15CA_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.02mm
Product Width0.55mm
Product Height0.56mm
Technical Specifications
Inductance
2µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQW15CA_00 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.56mm
DC Resistance Max
3.2ohm
DC Current Rating
130mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability