Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2UASR62G0CL
Order Code3228000
Product RangeLQW2UAS_0C Series
Technical Datasheet
865 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.200 |
| 50+ | €0.152 |
| 250+ | €0.126 |
| 500+ | €0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UASR62G0CL
Order Code3228000
Product RangeLQW2UAS_0C Series
Technical Datasheet
Inductance620nH
DC Resistance Max1.4ohm
Self Resonant Frequency375MHz
DC Current Rating300mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeLQW2UAS_0C Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
620nH
Self Resonant Frequency
375MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQW2UAS_0C Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
DC Resistance Max
1.4ohm
DC Current Rating
300mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability