Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQZ02HQ242A02E
Order Code3228016
Product RangeLQZ02HQ Series
Technical Datasheet
420 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.142 |
10+ | €0.117 |
100+ | €0.095 |
500+ | €0.0826 |
1000+ | €0.0779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQZ02HQ242A02E
Order Code3228016
Product RangeLQZ02HQ Series
Technical Datasheet
Filter TypeLC
No. of Pins2Pins
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsAircraft, Aerospace, Medical, Power Plant Control, Traffic Signal & Transportation Equipment
Filter Case Style01005 [0402 Metric]
Product RangeLQZ02HQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
LC
Pass Band Frequency
2.4GHz ~ 2.5GHz
Filter Case Style
01005 [0402 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
RF Filter Applications
Aircraft, Aerospace, Medical, Power Plant Control, Traffic Signal & Transportation Equipment
Product Range
LQZ02HQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability