Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Order Code4559473
Product RangeLXRW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€2,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Order Code4559473
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance30pF
Maximum Trimmer Capacitance60pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment TypeVariable
Capacitor Case / Package0
Product Diameter-
Product Length0.6mm
Product Width0.6mm
Product Height0.3mm
Product RangeLXRW Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
30pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
0
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Maximum Trimmer Capacitance
60pF
Capacitance Tolerance
-
Adjustment Type
Variable
Product Diameter
-
Product Width
0.6mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability