Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3L
Order Code2473618
Product RangeNFM Series
Technical Datasheet
2.697 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.686 |
50+ | €0.481 |
250+ | €0.419 |
500+ | €0.394 |
1500+ | €0.370 |
3000+ | €0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3L
Order Code2473618
Product RangeNFM Series
Technical Datasheet
Capacitance27µF
Voltage Rating6.3V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max0.005ohm
Insulation Resistance20Mohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFM31PC276B0J3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 5mΩ Maximum DC resistance
- 20MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Warnings
The excessive heat by other products may cause deterioration of insulation resistance and excessive heat at this product, resulting in a fire.
Technical Specifications
Capacitance
27µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.005ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
6.3V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
20Mohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability