Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.509 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€509.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Order Code4566862
Technical Datasheet
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.0195µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
PKLCS1212E4001-R1 is a SMD type piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment. It can produce not only a single sound but also melodies and other complex sounds enabling it to be used in such applications as operation confirmation sounds, alarms and melodies.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable soldering
- Minimum sound pressure level is 75dB (±1.5Vo-p, 4KHz,square wave,10cm)
- Maximum operating voltage range is ±12.5Vo-p, 25Vp-p
- Operating temperature range from -20°C to 70°C
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Surface Mount
Capacitance
0.0195µF
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability