Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG18BB470MB1RB
Order Code1115056
Product RangePOSISTOR PRG18
Technical Datasheet
4.266 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.283 |
100+ | €0.237 |
500+ | €0.213 |
1000+ | €0.203 |
2000+ | €0.198 |
4000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB470MB1RB
Order Code1115056
Product RangePOSISTOR PRG18
Technical Datasheet
Resistance (25°C)47ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG18
Operating Voltage Max24V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max29mA
Trip Current75mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
47ohm
Product Range
POSISTOR PRG18
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
24V
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
29mA
Trip Current
75mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability