Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BC6R8MM1RA
Order Code2717605
Product RangePosistor PRG
Technical Datasheet
3.950 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.441 |
| 100+ | €0.373 |
| 500+ | €0.325 |
| 1000+ | €0.304 |
| 2000+ | €0.295 |
| 4000+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC6R8MM1RA
Order Code2717605
Product RangePosistor PRG
Technical Datasheet
Resistance (25°C)6.8ohm
Thermistor MountingSMD
Product RangePosistor PRG
Operating Voltage Max30V
ApplicationsOver Current Protection
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max120mA
Trip Current55mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
6.8ohm
Product Range
Posistor PRG
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Min
-10°C
Thermistor Type
Chip
Holding Current Max
120mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability
