Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.450 |
5+ | €48.350 |
10+ | €46.530 |
50+ | €42.990 |
100+ | €41.720 |
Product Information
Product Overview
SCL3400-D01 is a two-axis digital inclinometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime. The SCL3400-D01 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature and vibration. Typical applications include levelling, tilt sensing, structural health monitoring, inertial measurement units (IMUs) and positioning and guidance systems.
- User selectable measurement modes: ±30° with 10Hz LPF, ±90° with 40Hz LPF
- Resolution up to 32768 LSB/g
- Operating temperature range from −40°C to +85°C
- Supply voltage range from 3V to 3.6V
- Ultra-low 0.0009°/√Hz noise density
- Offset drift over lifetime typical ≤ 0.05°
- Size 8.6 x 7.6 x 3.3mm (L x W x H)
Technical Specifications
Inclinometer
Dual-Axis Inclinometer
X, Y
3V
3.6V
DFL
12Pins
± 0.5g, ± 1.1g
SPI
85°C
No SVHC (21-Jan-2025)
Digital
3V
3.6V
DFL
90°
-
-
-50°C to +150°C
-40°C
SCL3400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate