Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
5+ | €4.750 |
10+ | €4.480 |
20+ | €4.200 |
50+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74002
Order Code1777983
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range132kHz
Power Rating6W
Isolation Voltage4kV
Primary Voltages60V to 120V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74002 is a 6W E16 single-output isolated Flyback Transformer with secondary's may be series connected and output power can be delivered with any combination of secondaries within the max current limits. This transformer is approved by CEI950, CEI335 and CEI61558 standards for reinforced insulation.
- 3000μH Inductance
- ≥3750VAC Dielectric strength
- ≤50°C Ambient temperature
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
12V
Product Range
-
Current Rating
500mA
Power Rating
6W
Primary Voltages
60V to 120V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006