Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.430 |
| 5+ | €6.530 |
| 10+ | €5.950 |
| 50+ | €5.670 |
| 100+ | €5.390 |
| 250+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 74032 is a 35W Fly-back Isolation Transformer with ≥6mm primary/secondary creepage distance.
- ≥4000V Primary/secondary insulation
- ≥1500V Primary/auxiliary insulation
- Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
- Exclusively uses UL94-V0 listed materials
- 1100µH ±10% Inductance
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
24V
Product Range
-
Current Rating
1.4A
Power Rating
35W
Primary Voltages
185V, 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018