60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €267.620 |
Product Overview
The C5-01 is a Motor Controller for stepper motors with open-loop control. It can be operated via clock-direction mode or through specification of the speed or position via the analogue input. In addition, it supports application programs that are directly executed in the motor controller. Programs created in the C++ based programming language NanoJ are executed in the motor controller as machine code. It is synchronized with the digital inputs and outputs via the real-time operating system in 1ms cycles and with the instructions received via the field bus. It is protected against over-temperature, overvoltage (ballast switching) and polarity reversal (fuse required in supply cable).
- 6 Digital inputs, 1 analogue input, 2 digital outputs configurable via USB
- Speed, position, homing operating modes
- 1 DIP switch with 4 pins
- Red/green LED status indicator
Applications
Industrial, Automation & Process Control
Technical Specifications
Open-Loop Controller
6A
48VDC
Disodium octaborate (14-Jun-2023)
-
12VDC
C5
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate