Print Page
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.980 |
5+ | €42.390 |
10+ | €37.990 |
20+ | €37.230 |
Price for:Each
Minimum: 1
Multiple: 1
€47.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST4118X1404-A
Order Code2507562
Product RangeST4118
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.09N-m
Current Rating1.4A
Voltage Rating Max24VDC
No. of Wires4
External Length26mm
Shaft Diameter5mm
Product RangeST4118
Shaft Length7mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ST4118X1404-A is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. The small size stepper motor is suitable for applications in which high precision, small dimensions, fast speed and long service life are required. Because of the standardised shaft diameter of 5mm, an encoder can be installed in the double shaft version for position monitoring.
- Miniature high torque stepper motor
- Single shaft motor
- 9Ncm Holding torque
- 1.6mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.09N-m
Voltage Rating Max
24VDC
External Length
26mm
Product Range
ST4118
SVHC
No SVHC (14-Jun-2023)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.4A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15