Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.470 |
5+ | €48.140 |
10+ | €43.130 |
20+ | €42.270 |
Price for:Each
Minimum: 1
Multiple: 1
€54.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST4209S1006-B
Order Code4743143
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar, Unipolar
No. of PhasesTwo Phase
Step Angle0.9°
Resistance4.2ohm
Torque Max0.15N-m
Inductance4mH
Current Rating950mA
Voltage Rating Max4VDC
No. of Wires8
External Length33.5mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Product Overview
- 8 Connecting lines
- Can be driven in both a unipolar form and a bipolar form
- Step angle 0.9°, two shaft ends
- Holding torque 21 Ncm with a bipolar drive
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar, Unipolar
Step Angle
0.9°
Torque Max
0.15N-m
Current Rating
950mA
No. of Wires
8
Shaft Diameter
5mm
Shaft Length
24mm
Motor Size
42mm
No. of Phases
Two Phase
Resistance
4.2ohm
Inductance
4mH
Voltage Rating Max
4VDC
External Length
33.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.270643