Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.860 |
Price for:Each
Minimum: 1
Multiple: 1
€58.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3281
Order Code3879440
Technical Datasheet
Length431.8mm
Lamp Base Type-
Light SourceLED
Lens Diameter152.4mm
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Compact LED Desk Lamp has a large circular shade 15cm/6” which creates a wide spread of light. The flexible neck allows you to adjust the height of the lamp up and down. This lamp is perfect for colour matching, working on detailed projects or for reading.
- Lightweight and portable making it ideal to put in a bag or suitcase
- Folds completely flat
- Can be switched between three different colour temperatures
- LED bulbs are dimmable
- Touch sensitive buttons for easy adjustment of light
Technical Specifications
Length
431.8mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
152.4mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8