Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €33.610 |
Price for:Each
Minimum: 1
Multiple: 1
€33.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4236
Order Code3499854
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The LED desk lamp is a USB powered lamp making it portable and ideal for industries such as mobile beauty, taking to art and craft classes and just for general hobbies and reading because it can be plugged into any USB socket, such as a laptop, computer or plug. It features bright daylight LEDs in its small but modern head which sits on top of a flexible goose neck. This white colour portable desk lamp provides you with daylight light (5500K) which is the same as outside on a sunny day.
- Flexible goose neck, enabling bright light and magnification to be shown where needed
- USB powered and lightweight, meaning this desk lamp is highly portable
- Touch sensitive power button lights up green when powered enabling user to see the button in dark
- Head length is 12cm (4.75inch), head width is 8cm (3inch)
- Base length is 14cm (5.5inch), base width is 8cm (3inch)
- Neck length is 34cm (13.5inch), total height is 47cm (18.5inch)
- Weight is 0.36Kg, lumens is 180
- Comes with a two year warranty
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36