Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4238
Order Code3879441
Also Known AsGTIN UPC EAN: 0793591856384
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €52.550 |
Price for:Each
Minimum: 1
Multiple: 1
€52.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4238
Order Code3879441
Also Known AsGTIN UPC EAN: 0793591856384
Technical Datasheet
Length520.7mm
Lamp Base Type-
Light SourceLED
Lens Diameter120.65mm
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Flexible Gooseneck
- 3 step dimmer technology
- 1.3X magnification lens surrounded by daylight LEDs
- 1cm -7cm clamp opening
- Rechargeable
- Light diameter: 12cm
- Magnifier diameter: 7cm
- Weight: 0.2kg
Technical Specifications
Length
520.7mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
120.65mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3