Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN25J470R
Order Code3133532
Product RangeFRN Series
Also Known As1-1625878-1
Technical Datasheet
6.070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0752 |
100+ | €0.0438 |
500+ | €0.0305 |
1000+ | €0.0246 |
2000+ | €0.0241 |
4000+ | €0.0236 |
Price for:Each
Minimum: 10
Multiple: 10
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFRN25J470R
Order Code3133532
Product RangeFRN Series
Also Known As1-1625878-1
Technical Datasheet
Resistance470ohm
Product RangeFRN Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCeramic
Temperature Coefficient± 350ppm/°C
Resistor TypeFusible
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
470ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Fusible
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FRN Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05