Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.510 |
| 5+ | €103.400 |
| 10+ | €101.290 |
| 25+ | €100.960 |
| 50+ | €100.950 |
| 100+ | €100.940 |
Price for:Each
Minimum: 1
Multiple: 1
€105.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoCS-BNC-RT
Order Code2749829
Technical Datasheet
Stripping Capacity Metric-
For Use With4mm to 8mm Dia Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS-BNC-RT from Neutrik is a coaxial cable stripper for Neutrik rearTWIST BNC connector assemblies. Various holders cover common cable types with outer diameter 4mm to 8mm. By exchanging the insert with the CS-BNC-TCI cassette, the same BNC stripper can be used for all Neutrik rearTWIST Tiny BNC connector assemblies.
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
4mm to 8mm Dia Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CS-BNC-RT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076