Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2FPMF
Order Code439228
Also Known AsGTIN UPC EAN: 7613187006661
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.720 |
10+ | €12.470 |
25+ | €12.040 |
100+ | €11.370 |
250+ | €11.140 |
500+ | €10.920 |
Price for:Each
Minimum: 1
Multiple: 1
€13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2FPMF
Order Code439228
Also Known AsGTIN UPC EAN: 7613187006661
Technical Datasheet
Product Range-
Audio Video Connector AXLR Receptacle
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA2FPMF is a 3-pole XLR Female to RCA/Phono Socket Adapter with latch locking device. This versatile, pre-wired and ready-to-use circular adapter reliably interlock various connector systems. It features professional look and compact space saving design, rugged die-cast shell for best reliability. Wired according to IEC 268-12 standard, signal (pin 2) and connected to ground (pin 1 and 3).
- Versatile, prewired and ready to use adaptors to reliably interconnect various connector systems
- Professional look and compact design
- Rugged diecast shell based on the Neutrik X Series connector system
Applications
Lighting
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042