Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2MPMF
Order Code439230
Also Known AsGTIN UPC EAN: 7613187006692
Technical Datasheet
125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.900 |
| 10+ | €13.620 |
| 25+ | €13.340 |
| 100+ | €13.070 |
| 250+ | €12.790 |
| 500+ | €12.510 |
Price for:Each
Minimum: 1
Multiple: 1
€13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2MPMF
Order Code439230
Also Known AsGTIN UPC EAN: 7613187006692
Technical Datasheet
Product Range-
Audio Video Connector AXLR Plug
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA2MPMF is a 3-pole XLR Male to RCA/Phono Socket Adapter with latch locking device. This versatile, pre-wired and ready-to-use circular adapter reliably interlocks various connector systems. It features professional look and compact space saving design, rugged die-cast shell for best reliability. Wired according to IEC 268-12 standard, signal (pin 2) and connected to ground (pin 1 and 3).
- Versatile, prewired and ready to use adaptors to reliably interconnect various connector systems
- Professional look and compact design
- Rugged diecast shell based on the Neutrik X Series connector system
Applications
Lighting
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04