Print Page
155 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.200 |
| 10+ | €11.450 |
| 25+ | €11.140 |
| 100+ | €10.820 |
| 250+ | €10.600 |
| 500+ | €10.390 |
Price for:Each
Minimum: 1
Multiple: 1
€14.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3FDM
Order Code1813713
Product RangeD Shape
Also Known AsGTIN UPC EAN: 7613187002199
Technical Datasheet
Product RangeD Shape
Audio Video Connector AXLR Receptacle
Audio Video Connector BXLR Plug
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA3FDM is a XLR female-male Feed-through Adaptor with steel Ck67 latch locking element for panel mount. It has nickel-plated die-cast zinc shell with silver-plated over nickel contacts and polyamide insert.
- UL94H-B Flammability rating
- IP40 Protection
- <gt/>2GΩ Initial insulation resistance
- 1.5kVdc Dielectric strength
Applications
Audio
Technical Specifications
Product Range
D Shape
Audio Video Connector B
XLR Plug
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057