Print Page
342 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.300 |
| 10+ | €8.880 |
| 25+ | €8.740 |
| 100+ | €8.590 |
| 250+ | €8.410 |
| 500+ | €8.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3MDF
Order Code1813714
Product RangeD Shape
Also Known AsGTIN UPC EAN: 7613187002243
Technical Datasheet
Product RangeD Shape
Audio Video Connector AXLR Plug
Audio Video Connector BXLR Receptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA3MDF is a 3-pole XLR Male to Female Feed-through Adaptor for panel mount. It comes with latch locking device, silver over nickel plated contacts, steel Ck67 locking element, polyamide insert, nickel-plated zinc die-cast shell and solder termination. This D-shape inline adaptor is a problem solver for professional and semi-professional applications.
- D-flange chassis mount
- Male to female and vice versa
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- ≤5mΩ Contact resistance
- <gt/>2GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Lighting
Technical Specifications
Product Range
D Shape
Audio Video Connector B
XLR Receptacle
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054