Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA3MM
Order Code439149
Also Known AsGTIN UPC EAN: 7613187004797
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.180 |
| 10+ | €13.880 |
| 25+ | €13.450 |
| 100+ | €12.700 |
| 250+ | €12.450 |
| 500+ | €12.190 |
Price for:Each
Minimum: 1
Multiple: 1
€15.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NA3MM from Neutrik is a 3 pole XLR male to male gender conversion adaptor. It is a versatile, pre-wired and ready to use adaptor to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Bronze with silver plating contacts and polyamide insert
- Zinc die-cast with gal Cu/Ni plating shell
- Temperature range from -20°C to +65°C
- Latch lock device
- Insulation resistance is greater than 2Gohm
- Dielectric strength is 1.5KVDC
- Contact resistance is less than or equal to 3mohm
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Plug
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042