Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TOP
Order Code3014302
Product RangePowerCON TRUE1
Technical Datasheet
395 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
10+ | €8.690 |
25+ | €8.230 |
100+ | €8.070 |
250+ | €7.900 |
500+ | €7.740 |
Price for:Each
Minimum: 1
Multiple: 1
€9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TOP
Order Code3014302
Product RangePowerCON TRUE1
Technical Datasheet
Product RangePowerCON TRUE1
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2022)
Product Overview
The powerCON TRUE1 TOP is a locking 16A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 TOP is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable 16A single phase connector
- Extremely robust and reliable
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
- Unique Neutrik cable retention
- UL498 certified
- Contact resistance: ≤ 3 mΩ
- Dielectric strength: 4 kVdc / 2.8 kVac
- Insulation resistance: <gt/> 0.1 GΩ (after damp heat test)
- Number of electronical contacts: 2 + PE
- Rated Voltage: 250Vac
- Wiresize: 2.5mm² (12AWG)
- Dimension: 35.4x.35.4x32.8mm
Technical Specifications
Product Range
PowerCON TRUE1
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02