Print Page
6.103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.740 |
10+ | €6.630 |
100+ | €6.350 |
250+ | €6.220 |
500+ | €6.100 |
1000+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W
Order Code1760681
Product RangeNAUSB
Also Known AsGTIN UPC EAN: 7613187005008
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP RatingIP65
Product RangeNAUSB
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The NAUSB-W from Neutrik is a reversible USB 2.0 gender changer (type A and B) adaptor. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.
- Ideal for audio networking and integration of computer based equipment into audio systems
- Dust and water resistant according to IP65 safety standard in combination with NKUSB-*
- Universally accepted standard D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen to chassis grounding
- Front mounting
- Gold plated brass contacts, PBTP 15% GR insert
- Zinc die-cast with nickel shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
NAUSB
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP65
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NAUSB-W
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032