Print Page
367 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.480 |
10+ | €7.380 |
25+ | €7.150 |
100+ | €6.760 |
250+ | €6.620 |
500+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FD-L-1
Order Code251033
Product RangeDL
Also Known AsGTIN UPC EAN: 4026397534207
No. of Contacts4Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeDL
SVHCNo SVHC (10-Jun-2022)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC4FDL1 is a 4-pole Female XLR Receptacle with solder cups, nickel housing, latch locking device and silver over nickel plated brass contacts. This DL series panel mount XLR connector has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element.
- Robust D metal shell
- Metal shell offer RF protection
- Standardized D-size 24mm panel cut-out
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 10A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
DL
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NC4FD-L-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02759