400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.310 |
10+ | €15.480 |
25+ | €13.770 |
100+ | €13.490 |
250+ | €13.220 |
500+ | €12.940 |
Product Information
Product Overview
The NE8FDP-B from Neutrik is a RJ45 feed through receptacle in black D shape metal flange. The etherCON series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry. The D-series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
- Approved latch lock system
- Mountable from the front or rear of the panel
- Bronze (CuSn8) contacts with 0.2µm Au over Ni plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- UL94 V-0 flammability
- Lifetime <gt/> 1000 mating cycles
- Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
RJ45
RJ45
RJ45
Jack
Jack
No SVHC (21-Jan-2025)
Adaptor, In-Line
RJ45
etherCON D
8Ways
8Ways
Alternatives for NE8FDP-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate