Print Page
611 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.620 |
10+ | €11.140 |
25+ | €11.130 |
100+ | €11.120 |
250+ | €10.900 |
500+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€13.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-R
Order Code2543790
Product RangeetherCON
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Right angle CAT5e jack for space saving connections on the rear
- Mountable from the front or rear of the panel
- Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standards
- Approved latch lock system
- Maximum panel thickness: 4mm
- Chassis shape: D
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor
Connector Type A
RJ45
Product Range
etherCON
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022