Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP
Order Code1202032
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187004919
Technical Datasheet
1.947 In Stock
3.250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.070 |
10+ | €13.010 |
25+ | €12.220 |
100+ | €11.270 |
250+ | €11.040 |
500+ | €10.820 |
Price for:Each
Minimum: 1
Multiple: 1
€15.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP
Order Code1202032
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187004919
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON D
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDP from Neutrik is a RJ45 feed through receptacle in D shape metal flange. The chassis connector is shaped to fit into standardized panels out of the entertainment industry. The D series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market. Connector is optimized for pro audio, video and lightning network applications.
- Approved latch lock system
- Mountable from the front or rear of the panel
- Bronze (CuSn8) contacts with 0.2µm Au over Ni plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating
- UL94 V-0 flammability
- Lifetime <gt/> 1000 mating cycles
- Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
etherCON D
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for NE8FDP
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024