Print Page
3.492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.500 |
10+ | €19.050 |
25+ | €17.440 |
100+ | €17.090 |
250+ | €16.740 |
500+ | €16.390 |
Price for:Each
Minimum: 1
Multiple: 1
€20.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDX-P6
Order Code2543783
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187009242
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDX-P6 RJ45 from Neutrik is a Cat6 Jack to Jack Panel Mount Feedthrough Adaptor with D-Shape nickel plated zinc diecast housing. Features gold-plated contacts, a rugged latch lock system and high noise immunity with EMI protection. Intermateable with the existing etherCON CAT5 range.
- Ruggedized connector with Cat6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- Intermateable with the existing etherCON Cat5 range
- Shielded system - high noise immunity and EMI protection
Notes
Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor
Connector Type A
RJ45
Product Range
etherCON
Convert From Positions
8Ways
Convert To Positions
8Ways
Alternatives for NE8FDX-P6
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039