Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNF2C-B/2
Order Code1871039
Product RangeProfi Cable
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.360 |
5+ | €25.300 |
10+ | €22.250 |
25+ | €20.620 |
50+ | €18.990 |
100+ | €18.610 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€25.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNF2C-B/2
Order Code1871039
Product RangeProfi Cable
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product RangeProfi Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NF2C-B/2 from Neutrik is a pair of red and black professional phono plugs (RCA or CINCH type). These phono plugs have improved ground solder lug for ease soldering. It also has sleek barrel with soft touch surface and coloured shrink sleeve.
- Makes ground before signal contact and breaks signal before ground
- No more disturbing noise and broken speaker cones and unique chuck type strain relief
- Contact resistance is greater than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles and wire size is 16AWG (1.5mm²)
- Cable outer diameter range from 3mm to 7.3mm
- Gold plated brass solder contacts, brass shell and PBTP insert
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Contents
Pair of professional phono plugs, 2 x 2 strain reliefs.
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Profi Cable
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05456